Hirose, 52 500 μm Pitch 40 Way Right Angle Female FPC Connector, Bottom Contact

Get a bulk buy discount

Add 250 more to save 15%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.68

(exc. VAT)

€11.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 1,085 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245€1.936€9.68-
250 - 495€1.642€8.2115%
500 - 1245€1.45€7.2525%
1250 - 2495€1.306€6.5332%
2500 +€1.16€5.8040%

*price indicative

Packaging Options:
RS Stock No.:
873-5849
Mfr. Part No.:
FH52-40S-0.5SH
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

FPC Connector

Number of Contacts

40

Contact Material

Phosphor Bronze

Sub Type

Easy-On FFC/FPC Connector

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Contact Position

Bottom

Termination Type

Bottom Contact

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V ac

Series

52

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
JP

Hirose 0.5mm FH52 Series SMT FPC/FFC Connectors


FH52 series 0.5 mm SMT FPC/FFC ZIF connectors with a mated height of 2.00 mm, robust structure and a high retention force. These FH52 series 0.5 mm FPC/FFC connectors feature a simple to operate rotating flip lock actuator for easy insertion of the FPC/FFC. When the actuator is fully closed it produces a tactile click to confirm it is firmly locked in place. These FPC/FFC connectors feature metal fittings inside the housing to help hold and stabilize the actuator and provide increased retention. Part numbers FH52E have longer L shaped metal fittings which extend out from the connector to allow visual inspection of the solder posts. The contacts of these connectors are designed to hold and stabilize the actuator and also have a 2 point contact structure for increased electrical reliability. Side catches inside the housings guide and temporarily hold tabbed FPC/FFC in place until the flip lock actuator is engaged providing a consistent connection and increased retention. The bottom of the connector is solid without any exposed contacts allowing the connector to be mounted over conductive traces on the PCB for PCB patterning. These FH52 series 0.5 mm FPC/FFC ZIF connectors comply with halogen free standards as defined in IEC 61249-2-21

Features and Benefits


• Low profile mated height of 2 mm

• Easy to use rotating flip lock actuator for easy insertion of FPC

• Metal fittings for increased actuator retention

• Two-point contact design for increased electrical reliability

• Side catches for guidance and retention of tabbed FPC

• Fully moulded structure allows PCB patterning

• Supports automatic pick-n-place mounting

• Accepts standard 0.3 mm FPC

• Halogen free as defined by IEC61249-2-21

Product Application Information


These FH52 series 0.5 mm FPC/FFC ZIF connectors are ideal for use in applications that need a robust FPC/FFC connector. These applications include audio and video recording devices, car navigation and audio, notebook PCs, portable medical devices, optical drives, industrial control units, satellite receivers, LCD TVs, digital TVs and printers

0.5mm FPC/FFC - Hirose


Standards

Halogen free as defined by IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy