Hirose, TF38 500 μm Pitch 36 Way Vertical Female FPC Connector, Surface Mount
- RS Stock No.:
- 877-747
- Mfr. Part No.:
- TF38-36S-0.5SV(830)
- Manufacturer:
- Hirose
Image representative of range
Get a bulk buy discount
Add 5 more to save €3.20
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€7.97
(exc. VAT)
€9.80
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €7.97 | €0.797 | - |
| 5 - 9 | €7.33 | €0.733 | €3.20 |
| 10 + | €6.61 | €0.661 | €13.60 |
*price indicative
- RS Stock No.:
- 877-747
- Mfr. Part No.:
- TF38-36S-0.5SV(830)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 36 | |
| Product Type | FPC Connector | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Insertion Force | ZIF | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Series | TF38 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold Plated | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 36 | ||
Product Type FPC Connector | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Insertion Force ZIF | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Series TF38 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold Plated | ||
Housing Material LCP | ||
- COO (Country of Origin):
- KR
The Hirose connector is designed for high-performance applications, ensuring reliable connectivity in a Compact form factor while maintaining robust electrical characteristics under varying conditions.
Operating temperature range of -10℃ to +50℃ in packed condition
Rated voltage of 50V AC(rms) / DC with a maximum humidity of 90%
Contact resistance not exceeding 50mΩ maximum under specified test conditions
Insulation resistance rated at a minimum of 500MΩ at 100V DC
