Hirose, TF38 500 μm Pitch 18 Way Vertical Female FPC Connector, Surface Mount

Image representative of range

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 tape of 20 units)*

€10.73

(exc. VAT)

€13.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
Saving
1 - 4€10.73€0.537-
5 - 9€9.88€0.4947%
10 +€8.90€0.44517%

*price indicative

RS Stock No.:
877-756
Mfr. Part No.:
TF38-18S-0.5SV(830)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

18

Product Type

FPC Connector

Sub Type

FPC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Contact Position

Bottom

Termination Type

Surface Mount

Insertion Force

ZIF

Orientation

Vertical

Locking Mechanism

Yes

Voltage

50V ac, 50V ac

Series

TF38

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Number of Rows

1

Contact Plating

Gold Plated

Housing Material

LCP

COO (Country of Origin):
KR
The Hirose connector provides reliable electrical connections in a Compact design, tailored for applications requiring precision and durability under varying environmental conditions.

Operating temperature range from -10℃ to +50℃ in packed condition

Rated for a maximum current of 0.5A, suitable for high-performance applications

Contact resistance maintained at 50mΩ max for consistent performance

Insulation resistance of 500MΩ minimum ensures optimal electrical insulation

Resilient design withstands Rapid temperature changes and humidity exposure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy