Molex, 200528 1 mm Pitch 17 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 123-2523
- Mfr. Part No.:
- 200528-0170
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€1,464.00
(exc. VAT)
€1,800.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.488 | €1,464.00 |
*price indicative
- RS Stock No.:
- 123-2523
- Mfr. Part No.:
- 200528-0170
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 17 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Minimum Operating Temperature | -40°C | |
| Series | 200528 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 17 | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Minimum Operating Temperature -40°C | ||
Series 200528 | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
Molex 17-Way Right-Angle Male FPC Connector, 50V AC/DC, 1mm Pitch - Easy-On Series - 200528-0170
This FPC (flexible printed circuit) connector from Molex makes wire-to-board connections on printed circuit boards easier and faster. It's a 17-way adapter MADE with a liquid-crystal polymer housing material that provides both durability and flexibility. Double-bottom contact terminals remove dust and contaminants for superior electrical reliability. This Compact device is designed to fit into small enclosures, and its low-profile construction means it won't GET in the way of the components in your circuit.
Features & Benefits
• Cable ear-tab locking feature for cable alignment and high retention force
• Surface mounting style for easy and time-saving installation
• Phosphor-bronze contact material for a reliable connection
• ZIF (zero insertion force) bottom contact for easy cable insertion
• Wide operating temperature range of -40°C to +105°C for use in demanding conditions
Applications
• Printers and copiers
• Display audio
• Flat-screen televisions
What's the difference between FPC and FFC connectors?
The main difference between flexible printed circuit cables and flexible flat cables is that FPCs are more compact, Durable and pliable. This makes them a popular choice in tough industrial applications.
Molex Easy-On 1.0mm FFC/FPC Connectors with Double-Bottom Contacts, 200528 Series
Easy-On 1.0 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 1.0 mm FFC/FPC connectors features 2 lower contacts per circuit. This double bottom contact Terminal design removes dust and contaminants resulting in a clean mating Interface and high contact reliability. This design also provides double the contacts per circuit. The actuators of these Easy-On 1.0 mm FFC/FPC connectors are pre-assembled covers that secure the connection between the FFC/FPC and the connector Terminals. The housings of these FFC/FPC connectors feature a cable ear-tab locking feature with indents in them in which accept the FPC tabs. This feature provides proper cable seating and alignment, high retention force and easy actuation. These Easy-On 1.0 mm FFC/FPC connectors also have Zero insertion force for easy cable insertion and for allowing repeat cycling with minimum wear. The TOP of the housings also feature a vacuum pick and place area for easy board assembly and cost savings. Robust solder tabs on these SMT FFC/FPC connectors offer secure PCB retention and strain relief for solder joints. These Easy-On 1.0 mm FFC/FPC connectors are available in a wide range of circuit sizes for design flexibility.
Features and Benefits
Double bottom contacts for clean mating Interface and excellent contact reliability
Cable ear-tab locking feature for cable alignment and high retention force
Compact low profile design with 1.9 mm mated height
Zero Insertion Force for easy cable insertion, repeat cycling with minimum wear
Solder tabs for secure PCB retention
Vacuum pick and place area on TOP of housing for cost saving easy board assembly
Applications
With their Compact size these Easy-On 1.0 mm FFC/FPC connectors are suitable for tight packaging applications. Applications include automotive display audio and car navigation and consumer products such as flat panel TVs, portable games and personal navigation equipment. Other applications include data-communications including optical disk drives, tablet and Notebook PCs, printers and copiers.
