Samtec, ZF5S 500 μm Pitch 40 Way Horizontal Female FPC Connector, Surface Mount
- RS Stock No.:
- 161-2319
- Mfr. Part No.:
- ZF5S-40-01-T-WT
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 22 units)*
€64.90
(exc. VAT)
€79.86
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 22 - 198 | €2.95 | €64.90 |
| 220 - 1078 | €2.528 | €55.62 |
| 1100 - 2178 | €1.805 | €39.71 |
| 2200 - 10978 | €1.746 | €38.41 |
| 11000 + | €1.684 | €37.05 |
*price indicative
- RS Stock No.:
- 161-2319
- Mfr. Part No.:
- ZF5S-40-01-T-WT
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | FPC Connector | |
| Number of Contacts | 40 | |
| Sub Type | FFC | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 1.8A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Horizontal | |
| Insertion Force | ZIF | |
| Voltage | 195V ac | |
| Series | ZF5S | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type FPC Connector | ||
Number of Contacts 40 | ||
Sub Type FFC | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 1.8A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Horizontal | ||
Insertion Force ZIF | ||
Voltage 195V ac | ||
Series ZF5S | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- US
0.50 mm Zero Insertion Force FFC Connector
Horizontal orientation
Surface mount
