Samtec, ZF5S 500 μm Pitch 20 Way Horizontal Female FPC Connector, Solder

Subtotal (1 tube of 36 units)*

€88.06

(exc. VAT)

€108.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
36 +€2.446€88.06

*price indicative

RS Stock No.:
180-4545
Mfr. Part No.:
ZF5S-20-01-T-WT
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FFC

Pitch

500μm

Current

1.8A

Mount Type

Surface

Connector Gender

Female

Contact Position

Bottom

Termination Type

Solder

Orientation

Horizontal

Insertion Force

ZIF

Minimum Operating Temperature

-55°C

Series

ZF5S

Maximum Operating Temperature

105°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold over Nickel

Housing Material

Liquid Crystal Polymer

Horizontal orientation

Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy