Samtec, ZF5S 500 μm Pitch 10 Way Horizontal Female FPC Connector, Solder
- RS Stock No.:
- 180-4956
- Mfr. Part No.:
- ZF5S-10-01-T-WT
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 25 more to save €7.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.27
(exc. VAT)
€13.86
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.254 | €11.27 | - |
| 25 - 45 | €1.974 | €9.87 | €7.00 |
| 50 - 95 | €1.826 | €9.13 | €21.40 |
| 100 - 245 | €1.696 | €8.48 | €55.80 |
| 250 + | €1.584 | €7.92 | €167.50 |
*price indicative
- RS Stock No.:
- 180-4956
- Mfr. Part No.:
- ZF5S-10-01-T-WT
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | FPC Connector | |
| Number of Contacts | 10 | |
| Sub Type | FFC | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 1.8A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Orientation | Horizontal | |
| Insertion Force | ZIF | |
| Series | ZF5S | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type FPC Connector | ||
Number of Contacts 10 | ||
Sub Type FFC | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 1.8A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Orientation Horizontal | ||
Insertion Force ZIF | ||
Series ZF5S | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
Horizontal orientation
Surface mount
