Molex, Easy-On 1.25 mm Pitch 5 Way Vertical FPC Connector, ZIF Vertical Contact
- RS Stock No.:
- 161-9447
- Mfr. Part No.:
- 39-53-2055
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-9447
- Mfr. Part No.:
- 39-53-2055
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 5 | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Mount Type | PCB | |
| Termination Type | ZIF Vertical Contact | |
| Orientation | Vertical | |
| Voltage | 200V | |
| Minimum Operating Temperature | -20°C | |
| Series | Easy-On | |
| Maximum Operating Temperature | 80°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS Compliant | |
| Contact Plating | Tin over Nickel | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 5 | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1.25mm | ||
Mount Type PCB | ||
Termination Type ZIF Vertical Contact | ||
Orientation Vertical | ||
Voltage 200V | ||
Minimum Operating Temperature -20°C | ||
Series Easy-On | ||
Maximum Operating Temperature 80°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS Compliant | ||
Contact Plating Tin over Nickel | ||
Housing Material PET | ||
- COO (Country of Origin):
- JP
Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series
5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them Ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals.;These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have TOP contacts
Features and Benefits
• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Staggered solder tails
Product Application Information
These FPC connectors are Ideal for use in electronic automotive applications
1.25mm FFC
Related links
- Molex ZIF Vertical Contact
- Molex 5597 1.25mm Pitch 18 Way Straight Female FPC Connector, ZIF Vertical Contact
- Molex ZIF Top Contact
- Molex 52610 1mm Pitch 24 Way Straight Female FPC Connector, ZIF Vertical Contact
- Molex 52610 1mm Pitch 16 Way Straight Female FPC Connector, ZIF Vertical Contact
- Molex ZIF Vertical Contact
- Molex ZIF Vertical Contact
- Wurth Elektronik ZIF Vertical Contact
