Hirose, 19 500 μm Pitch 12 Way Horizontal Female FPC Connector, Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-0884
Mfr. Part No.:
FH19SC-12S-0.5SH(99)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

12

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Contact Position

Bottom

Termination Type

Surface Mount

Orientation

Horizontal

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V ac

Series

19

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold

Housing Material

LCP

0.5 mm Pitch, 0.9 mm Height, FPC/FFC Connectors

Low-profile 0.5mm pitch FPC/FFC Connectors

Conductive traces on the PCB can run under the connector

Proven Flip-Lock Actuator System assures easy and reliable operation

Accepts 0.2mm & 0.3mm thick FPC/FFC

Board placement with automatic equipment

Wide range of contact counts

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy