Hirose, 41 500 μm Pitch 30 Way Horizontal Female FPC Connector, Surface Mount
- RS Stock No.:
- 162-0898
- Mfr. Part No.:
- FH41-30S-0.5SH(99)
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 1000 more to save 11%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€954.00
(exc. VAT)
€1,173.50
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | €1.908 | €954.00 | - |
| 1000 + | €1.688 | €844.00 | 11% |
*price indicative
- RS Stock No.:
- 162-0898
- Mfr. Part No.:
- FH41-30S-0.5SH(99)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 30 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FFC | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Insertion Force | ZIF | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Series | 41 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 30 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FFC | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Insertion Force ZIF | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Series 41 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material LCP | ||
0.5mm pitch, 2.5mm above the board, high speed transmission connector for shielded FFC
Compatibility with impedance control, shield FFC
Differential impedance 100Ω±10%
Highly reliable connection, tough structure
One-finger operation of the actuator
Board placement with automatic equipment
Halogen-free
