Hirose, 19 500 μm Pitch 30 Way Horizontal Female FPC Connector, ZIF Bottom Contact

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-0907
Mfr. Part No.:
FH19SC-30S-0.5SH(99)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

FPC Connector

Number of Contacts

30

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Connector Gender

Female

Termination Type

ZIF Bottom Contact

Contact Position

Bottom

Insertion Force

ZIF

Orientation

Horizontal

Locking Mechanism

Yes

Voltage

50V ac

Minimum Operating Temperature

-55°C

Series

19

Maximum Operating Temperature

85°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold

Housing Material

LCP

0.5 mm Pitch, 0.9 mm Height, FPC/FFC Connectors

Low-profile 0.5mm pitch FPC/FFC Connectors

Conductive traces on the PCB can run under the connector

Proven Flip-Lock Actuator System assures easy and reliable operation

Accepts 0.2mm & 0.3mm thick FPC/FFC

Board placement with automatic equipment

Wide range of contact counts

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy