Hirose, 12 500 μm Pitch 45 Way Horizontal Female FPC Connector, Surface Mount

Subtotal (1 reel of 2000 units)*

€3,536.00

(exc. VAT)

€4,350.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€1.768€3,536.00

*price indicative

RS Stock No.:
162-0893
Mfr. Part No.:
FH12S-45S-0.5SH(55)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

45

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Connector Gender

Female

Termination Type

Surface Mount

Contact Position

Top

Orientation

Horizontal

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V ac

Series

12

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold

Housing Material

Polyamide

0.5 mm and 1 mm Pitch FPC/FFC Connectors

Rotating one-touch ZIF mechanism

Clear tactile click

Supports high density mounting

Top & Bottom Contact and Vertical Mount type

1 mm pitch product

Reinforced actuator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy