Hirose, FH, 53 0.2mm Pitch 41 Way Horizontal Female FPC Connector, ZIF Bottom Contact

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-2567
Mfr. Part No.:
FH53-41S-0.2SHW(99)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

41

Contact Material

Phosphor Bronze

Pitch

0.2mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Bottom

Termination Type

ZIF Bottom Contact

Body Orientation

Horizontal

Insertion Force

ZIF

Locking Mechanism

Yes

Current Rating

200mA

Voltage Rating

30 V ac, 30 V dc

Series

FH

Series Number

53

Number of Rows

2

Contact Plating

Gold

Termination Method

SMT

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Housing Material

Liquid Crystal Polymer, PA

COO (Country of Origin):
JP
0.2 mm Pitch, 0.65 mm Height, Top Contact, Back Flip FPC Connector

Low-profile, top contact FPC connector
Maximizes board space
Supports high-speed transmissions
Multi-functional chucking metal
Simplified FPC insertion
Reduces assembly procedures
Fully molded structure aids PCB layout
Halogen-free
Supports automatic pick-n-place mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy