Hirose, DF52, 52 0.8mm Pitch 14 Way Right Angle Female FPC Connector

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-0914
Mfr. Part No.:
DF52-14S-0.8H(21)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

14

Contact Material

Copper Alloy

Pitch

0.8mm

Mounting Type

PCB Mount

Gender

Female

Body Orientation

Right Angle

Current Rating

0.8 A, 1 A, 1.2 A

Voltage Rating

100 V ac/dc

Series

DF52

Series Number

52

Number of Rows

1

Contact Plating

Tin

Termination Method

SMT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Polyamide

0.8 mm pitch, Small & Robust Wire to Board Connector

0.8 mm pitch, 1.75 mm height 4.1 mm depth small connector
Rated up to 2.5 Amps MAX with AWG#28, 2 pos.
Robust design is tolerant of cable wiring.
High contact lance strength
Box shape crimp contact prevents deformation
Supports cables with jacket O/D 0.5 to 0.6 mm, AWG#32 to 28
Halogen-free product
Plugs available in straight and receptacles available in right angle.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy