Wurth Elektronik, 686 1 mm Pitch 4 Way Horizontal Male FPC Connector, ZIF Top Contact

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
162-2311
Mfr. Part No.:
68610414122
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

FPC Connector

Number of Contacts

4

Sub Type

FPC

Contact Material

Phosphor Bronze

Current

1A

Pitch

1mm

Mount Type

Surface

Connector Gender

Male

Contact Position

Top

Termination Type

ZIF Top Contact

Orientation

Horizontal

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

500V ac

Series

686

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin over Nickel

Housing Material

Polyphenylene Sulphide

The solder profile must comply with the WE technical soldering specification, otherwise this will void the warranty Other soldering methods are not verified and have to be validated by the customer at his own risk Cleaning and Washing:Parts are not constructed for washing, so washing can cause malfunction afterwards. Cleaning agent that are used to clean the customer applications might damage or change the characteristics of the component, body, pins and termination Please do not submerse our washable products into water or cleaning agents or put them in locations exposed to water completely When cleaning by hand (brushing), please do not use excessive force on our connectors to avoid malfunction afterwards, because customer could deform function relevant areas We recommended a solution without organic acid (preserve the plating against corrosion) volatile, without residues and compatible with the plastic Storage Conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy