Amphenol Communications Solutions, SFW-R 1 mm Pitch 20 Way Right Angle Female FPC Connector, Solder

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
673-6900
Mfr. Part No.:
SFW20R-1STE9LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

20

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Current

1A

Pitch

1mm

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Contact Position

Bottom

Insertion Force

ZIF

Orientation

Right Angle

Locking Mechanism

No

Voltage

100V ac, 100V ac

Minimum Operating Temperature

-55°C

Series

SFW-R

Maximum Operating Temperature

105°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin

Housing Material

Polysulfone

COO (Country of Origin):
MY

SFW Series - Horizontal Bottom Contact


A professional range of FPC connectors from FCI that are designed for use in applications such as mobile phones, printers, car multimedia devices and mobile devices.

Current rating 1A per pin

1.0mm FPC - FCI


Suitable applications include Industrial control, instrumentation, printer, car multimedia devices and mobile devices

Versatile, economical connector system

Traditional sliding actuator secures cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy