Amphenol Communications Solutions 1mm Pitch 16 Way Straight Female FPC Connector, ZIF Vertical Contact
- RS Stock No.:
- 673-6972
- Mfr. Part No.:
- SFW16S-2STE9LF
- Manufacturer:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 673-6972
- Mfr. Part No.:
- SFW16S-2STE9LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 16 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | ZIF Vertical Contact | |
| Body Orientation | Straight | |
| Current Rating | 1A | |
| Voltage Rating | 100 V ac/dc | |
| Number of Rows | 1 | |
| Contact Plating | Tin over Nickel | |
| Termination Method | Solder | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 16 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type ZIF Vertical Contact | ||
Body Orientation Straight | ||
Current Rating 1A | ||
Voltage Rating 100 V ac/dc | ||
Number of Rows 1 | ||
Contact Plating Tin over Nickel | ||
Termination Method Solder | ||
Minimum Operating Temperature -55°C | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- MY
Related links
- Amphenol Communications Solutions 1mm Pitch 16 Way Straight Female FPC Connector, ZIF Vertical Contact
- Amphenol Communications Solutions 1mm Pitch 7 Way Right Angle Female FPC Connector, ZIF Top Contact
- Amphenol Communications Solutions 1mm Pitch 18 Way Right Angle Female FPC Connector, ZIF Bottom Contact
- Molex 52610 1mm Pitch 16 Way Straight Female FPC Connector, ZIF Vertical Contact
- Molex ZIF Vertical Contact
- Molex 52610 1mm Pitch 24 Way Straight Female FPC Connector, ZIF Vertical Contact
- Molex ZIF Vertical Contact
- Wurth Elektronik ZIF Vertical Contact
