Amphenol Communications Solutions 1mm Pitch 18 Way Right Angle Female FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 673-6907
- Mfr. Part No.:
- SFW18R-1STE9LF
- Manufacturer:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 673-6907
- Mfr. Part No.:
- SFW18R-1STE9LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 18 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | ZIF Bottom Contact | |
| Body Orientation | Right Angle | |
| Current Rating | 1A | |
| Voltage Rating | 100 V ac/dc | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Termination Method | Solder | |
| Housing Material | PSU | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 18 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type ZIF Bottom Contact | ||
Body Orientation Right Angle | ||
Current Rating 1A | ||
Voltage Rating 100 V ac/dc | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Termination Method Solder | ||
Housing Material PSU | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MY
Related links
- Amphenol Communications Solutions 1mm Pitch 7 Way Right Angle Female FPC Connector, ZIF Top Contact
- Amphenol Communications Solutions 1mm Pitch 16 Way Straight Female FPC Connector, ZIF Vertical Contact
- Amphenol Communications Solutions ZIF Bottom Contact
- Amphenol Communications Solutions 1 mm Pitch 5 Way Right Angle FPC Connector, ZIF Bottom Contact
- Amphenol Communications Solutions Solder
- Amphenol ICC Surface Mount
- Amphenol Communications Solutions Female Edge Connector 36-Contacts 2-Row, Solder
- Molex ZIF Bottom Contact
