Hirose, 58 200 μm Pitch 31 Way Horizontal Female FPC Connector, Surface Mount
- RS Stock No.:
- 174-2571
- Mfr. Part No.:
- FH58-31S-0.2SHW(99)
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 25 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.72
(exc. VAT)
€15.65
(inc. VAT)
Last RS stock
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.544 | €12.72 | - |
| 25 - 45 | €2.364 | €11.82 | 7% |
| 50 - 245 | €2.214 | €11.07 | 12% |
| 250 - 495 | €2.078 | €10.39 | 18% |
| 500 + | €1.956 | €9.78 | 23% |
*price indicative
- RS Stock No.:
- 174-2571
- Mfr. Part No.:
- FH58-31S-0.2SHW(99)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 31 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Pitch | 200μm | |
| Current | 200mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom, Top | |
| Insertion Force | ZIF | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 30V ac, 30V ac | |
| Series | 58 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | LCP, Polyamide | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 31 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Pitch 200μm | ||
Current 200mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom, Top | ||
Insertion Force ZIF | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 30V ac, 30V ac | ||
Series 58 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material LCP, Polyamide | ||
- COO (Country of Origin):
- JP
Hirose Surface Mount Female FPC connector
The Hirose FH58 series, 0.2mm pitch, female horizontal FPC connector has ZIF Top and Bottom contact termination type with SMT termination method and is a surface mount device. It has 31 ways and a single row. The housing is made of liquid crystal polymer and the contact is made of phosphor bronze with gold plating. This connector has an electrical rating of 30VAC/VDC and 200mA.
Features and Benefits
• Back flip
• Environment friendly
• High FPC retention force
• Insertion force is ZIF
• Mated height is 0.9 mm
• Operating temperature ranges between -55°C and 85°C
• Supports high speed transmissions
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• UL94 V-0
