Molex, 505110 500 μm Pitch 50 Way Right Angle Female FPC Connector, Solder

Get a bulk buy discount

Add 6000 more to save 6%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€3,231.00

(exc. VAT)

€3,975.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€1.077€3,231.00-
6000 - 27000€1.012€3,036.006%
30000 +€0.955€2,865.0011%

*price indicative

RS Stock No.:
178-9862
Mfr. Part No.:
505110-5091
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

50

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

Easy-On FFC/FPC Connector

Pitch

500μm

Current

500mA

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Contact Position

Bottom

Insertion Force

ZIF

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50Vrms

Series

505110

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold over Nickel

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
JP

Molex FD19 Series FPC Connector, 50 Contacts, 0.5mm Pitch - 505110-5091


This FPC connector is a high-quality 0.50mm pitch surface mount device designed for reliable connections in compact spaces. Featuring 50 contacts arranged in a single row, it boasts a right-angle body orientation and a height of 1.90mm, making it ideal for a variety of applications. With a temperature

Features & Benefits


• Right angle design facilitates space-efficient PCB layouts

• ZIF termination type allows for easy insertion and removal

• Phosphor bronze contacts enhance electrical conductivity

• Gold over nickel plating ensures durability and corrosion resistance

• Liquid crystal polymer housing withstands high temperatures

• 50 circuits provide ample connectivity for complex applications

Applications


• Used with flexible flat cables in automation equipment

• Effective in electronic devices requiring compact connections

• Utilised in consumer electronics where space is critical

• Applied in telecommunications for securing stable connections

What is the maximum current rating for each contact?


Each contact is rated for a maximum current of 0.5A, providing sufficient power handling for various applications.

How does the ZIF design benefit cable connections?


The ZIF design allows the cable to be inserted without excessive force, thereby preventing damage to both the connector and the cable, improving longevity.

What materials are used in the construction of the housing?


The housing is made from liquid crystal polymer, which provides resistance to high temperatures and ensures stability under varying environmental conditions.

How many mating cycles can this connector withstand?


It is designed to endure up to 25 mating cycles, making it a durable option for repeated use in assemblies.

Can this connector maintain performance in extreme temperatures?


Yes, it operates effectively in temperatures ranging from -40°C to +105°C, ensuring reliability across various environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy