Panasonic, Y5B 500 μm Pitch 5 Way Right Angle Female FPC Connector, Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-0156
Mfr. Part No.:
AYF530535
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Number of Contacts

5

Product Type

FPC Connector

Contact Material

Copper Alloy

Sub Type

FPC

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Contact Position

Bottom, Top

Termination Type

Solder

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V ac, 50V ac

Series

Y5B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold over Nickel

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
JP
FEATURES

Double top and bottom contacts construction

Wiring patterns can be placed under the connector

Time and effort can be reduced by delivering with lever

open

Lock hold type (Y5BW) with excellent holding force is

available (Y5BW: support only FPC)

Supports high speed transmission standard V-by-One®

HS. of THine Electronics, Inc.

APPLICATIONS

Mobile devices and industrial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy