Molex, 52793 1 mm Pitch 5 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 720-6280
- Distrelec Article No.:
- 304-62-592
- Mfr. Part No.:
- 52793-0570
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.53
(exc. VAT)
€4.34
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.706 | €3.53 |
| 50 - 95 | €0.592 | €2.96 |
| 100 - 245 | €0.524 | €2.62 |
| 250 - 995 | €0.458 | €2.29 |
| 1000 + | €0.442 | €2.21 |
*price indicative
- RS Stock No.:
- 720-6280
- Distrelec Article No.:
- 304-62-592
- Mfr. Part No.:
- 52793-0570
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 5 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 52793 | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin Bismuth over Nickel | |
| Housing Material | Polysulfone | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 5 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Top | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 52793 | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin Bismuth over Nickel | ||
Housing Material Polysulfone | ||
- COO (Country of Origin):
- MY
FFC Non-ZIF 90 ° Connectors - Molex
These Molex 90° Non-ZIF FFC/FPC connectors will accept FFC cable of a 1mm footprint. The Molex 52793 and 52807 series of 90° Non-ZIF FFC/FPC connectors are in top contact style with SMT and THT termination interfaces respectively. The Molex 52852 series of 90° Non-ZIF FFC/FPC connectors are 90° in bottom contact style.
1.0mm FFC/FPC Connectors – Molex
Note
For FCC Cable assemblies see stock number 458-9169 typical.
