Molex, 52793 1 mm Pitch 12 Way Right Angle Female FPC Connector, Non-ZIF

Get a bulk buy discount

Add 50 more to save 7%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.76

(exc. VAT)

€13.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€1.076€10.76-
50 - 90€0.99€9.907%
100 - 490€0.916€9.1614%
500 - 990€0.854€8.5420%
1000 +€0.799€7.9925%

*price indicative

Packaging Options:
RS Stock No.:
179-1917
Mfr. Part No.:
52793-1270
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Product Type

FPC Connector

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Pitch

1mm

Current

500mA

Mount Type

Surface

Connector Gender

Female

Contact Position

Top

Termination Type

Non-ZIF

Orientation

Right Angle

Insertion Force

Non-ZIF

Locking Mechanism

Yes

Voltage

50V

Series

52793

Minimum Operating Temperature

-20°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin Bismuth

Housing Material

PPS

COO (Country of Origin):
MY
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Top Contact Style, 12 Circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy