Samtec, ZF1 1 mm Pitch 5 Way Horizontal Female FPC Connector, Solder

Subtotal (1 tube of 49 units)*

€51.50

(exc. VAT)

€63.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
49 +€1.051€51.50

*price indicative

RS Stock No.:
180-4710
Mfr. Part No.:
ZF1-05-01-T-WT
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

5

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FFC

Pitch

1mm

Current

2.9A

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Contact Position

Bottom

Insertion Force

ZIF

Orientation

Horizontal

Voltage

200V

Minimum Operating Temperature

-55°C

Series

ZF1

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold over Nickel

Housing Material

LCP

COO (Country of Origin):
CN
Horizontal orientation

Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy