Amphenol Communications Solutions, 62684 500 μm Pitch 50 Way Right Angle Female FPC Connector, Bottom Side Contact

Subtotal (1 pack of 10 units)*

€6.73

(exc. VAT)

€8.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,730 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.673€6.73

*price indicative

RS Stock No.:
182-2987
Mfr. Part No.:
62684-501100ALF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

50

Product Type

FPC Connector

Sub Type

FPC

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Connector Gender

Female

Termination Type

Bottom Side Contact

Contact Position

Bottom

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V ac, 50V ac

Minimum Operating Temperature

-55°C

Series

62684

Maximum Operating Temperature

85°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold

Housing Material

Glass Filled Thermoplastic

COO (Country of Origin):
MY
0.50 mm Flex Connector, OPU Series, 50 Position, Side Entry, Lower Side Contact, Surface Mount, ZIF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy