Samtec, ZF1 500 μm Pitch 25 Way Horizontal Female Edge Connector, Solder
- RS Stock No.:
- 200-0010
- Mfr. Part No.:
- ZF5S-25-01-T-WT
- Manufacturer:
- Samtec
Subtotal (1 pack of 2 units)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.52 | €5.04 |
*price indicative
- RS Stock No.:
- 200-0010
- Mfr. Part No.:
- ZF5S-25-01-T-WT
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 25 | |
| Product Type | Edge Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FFC | |
| Pitch | 500μm | |
| Current | 1.8A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Orientation | Horizontal | |
| Insertion Force | ZIF | |
| Voltage | 195V | |
| Series | ZF1 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Matt Tin | |
| Housing Material | Natural LCP | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 25 | ||
Product Type Edge Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FFC | ||
Pitch 500μm | ||
Current 1.8A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Orientation Horizontal | ||
Insertion Force ZIF | ||
Voltage 195V | ||
Series ZF1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Matt Tin | ||
Housing Material Natural LCP | ||
2
The Samtec ZF5S series is 0.50 mm zero insertion force FFC connector. The insulation material is Natural LCP whereas the contact material and the weld tab is Phosphor Bronze. It has a current rating of 1.8 A per pin (1 pin powered). The operating range is between -55 °C to +105 °C.
Horizontal orientation
Surface mount
RoHS compliant
