Samtec, ZF5S-25-01-T-WT-K-TR 500 μm Pitch 25 Way Horizontal Male FPC Connector, Solder

Subtotal (1 reel of 1700 units)*

€2,697.90

(exc. VAT)

€3,318.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1700 +€1.587€2,697.90

*price indicative

RS Stock No.:
227-2036
Mfr. Part No.:
ZF5S-25-01-T-WT-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

FPC Connector

Number of Contacts

25

Sub Type

FFC

Contact Material

Phosphor Bronze

Pitch

500μm

Current

1.8A

Mount Type

Solder

Connector Gender

Male

Contact Position

Bottom

Termination Type

Solder

Insertion Force

ZIF

Orientation

Horizontal

Voltage

195V

Series

ZF5S-25-01-T-WT-K-TR

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Plating

Matt Tin

Housing Material

Natural LCP

The Samtec ZF5S series 0.5mm flat flexible cable socket has 25 positions per row and 1 lead style. It has matte tin tail.

Weld tab

Polyimide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy