Molex, 501951 500 μm Pitch 40 Way Vertical Female FPC Connector, Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
207-6851
Distrelec Article No.:
304-56-406
Mfr. Part No.:
5019514010
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

40

Product Type

FPC Connector

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Copper Alloy

Pitch

500μm

Current

500mA

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Orientation

Vertical

Locking Mechanism

Yes

Voltage

50V

Minimum Operating Temperature

-25°C

Series

501951

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
JP
The Molex FFC FPC connector which is flip type. It is made up of the copper alloy material with gold plating. It has voltage rating of 50V and current rating of 0.4A. It has operating temperature range from-25° to +85°C.

Halogen free

Reel type packaging

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy