Molex, 51281 500 μm Pitch 10 Way Right Angle FPC Connector, Non-ZIF

Unavailable
RS will no longer stock this product.
RS Stock No.:
207-6864
Mfr. Part No.:
512811094
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

51281

Pitch

500 μm

Number of Contacts

10

Orientation

Right Angle

Product Type

FPC Connector

Termination Type

Non-ZIF

Contact Material

Phosphor Bronze

Mount Type

Surface

COO (Country of Origin):
JP
The Molex FFC FPC connector MADE up of the phosphor bronze material with gold plating. It has voltage rating of 50V and current rating of 0.5A. It has operating temperature range from-25° to +85°C.

Halogen free

Reel type packaging

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy