Samtec, ZF1-10-02-T-WT-TR 1 mm Pitch 10 Way Horizontal Male FPC Connector, Solder
- RS Stock No.:
- 227-2034
- Mfr. Part No.:
- ZF1-10-02-T-WT-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 950 units)*
€647.90
(exc. VAT)
€797.05
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 950 + | €0.682 | €647.90 |
*price indicative
- RS Stock No.:
- 227-2034
- Mfr. Part No.:
- ZF1-10-02-T-WT-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Sub Type | FFC | |
| Contact Material | Phosphor Bronze | |
| Current | 2.9A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Contact Position | Top | |
| Termination Type | Solder | |
| Orientation | Horizontal | |
| Insertion Force | ZIF | |
| Voltage | 200V | |
| Series | ZF1-10-02-T-WT-TR | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Contact Plating | Matt Tin | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Sub Type FFC | ||
Contact Material Phosphor Bronze | ||
Current 2.9A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Male | ||
Contact Position Top | ||
Termination Type Solder | ||
Orientation Horizontal | ||
Insertion Force ZIF | ||
Voltage 200V | ||
Series ZF1-10-02-T-WT-TR | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Contact Plating Matt Tin | ||
Housing Material LCP | ||
The Samtec ZF1 series 1mm flat flexible cable socket has 10 positions per row and 2 lead style. It has matte tin tail.
Weld tab
Tape and reel packaging
