Amphenol Communications Solutions, 10161735 2.54 mm Pitch 30 Way Vertical Female PCB Socket, Solder
- RS Stock No.:
- 232-6616
- Mfr. Part No.:
- 10161735-V302011LF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 624 more to save €217.78
View bulk pricing optionsSubtotal (1 tray of 312 units)*
€1,198.39
(exc. VAT)
€1,473.89
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 312 - 312 | €3.841 | €1,198.39 | - |
| 624 + | €3.492 | €1,089.50 | €217.78 |
*price indicative
- RS Stock No.:
- 232-6616
- Mfr. Part No.:
- 10161735-V302011LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 30 | |
| Product Type | PCB Socket | |
| Contact Material | Alloy | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Contact Position | Vertical | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Series | 10161735 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 2 | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 30 | ||
Product Type PCB Socket | ||
Contact Material Alloy | ||
Sub Type Easy-On FFC/FPC Connector | ||
Pitch 2.54mm | ||
Current 3A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Contact Position Vertical | ||
Termination Type Solder | ||
Orientation Vertical | ||
Insertion Force Non-ZIF | ||
Locking Mechanism Yes | ||
Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Series 10161735 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 2 | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Housing Material TPE | ||
- COO (Country of Origin):
- CN
The Amphenol ICC consists of Flex Lock FPC-to-Board connectors, are designed to address the growing demands of the automotive market. This Receptacle with vertical configuration comes in tin and gold plating options. Flex Lock is an alternative to discrete WtB solutions and overcomes the need for complex, bulky wiring harnesses and enables simple layouts to reduce weight.
USCAR-T2V2 compatible
Connector Position Assurance (CPA)
Terminal Position Assurance (TPA)
Current rating of 3A per contact
Pitch 2.54 mm
Related links
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions RJE23 Series RJ22 Connector Female, PCB Unshielded Vertical 1 Port 4 Way
- Amphenol Communications Solutions 87606 Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions 89883 Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
