Wurth Elektronik, WR-FPC 500 μm Pitch 26 Way Horizontal Female FPC Connector, ZIF Top Contact
- RS Stock No.:
- 233-9808
- Mfr. Part No.:
- 68712614022
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save €12.40
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€9.16
(exc. VAT)
€11.27
(inc. VAT)
In Stock
- 415 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 95 | €1.832 | €9.16 | - |
| 100 - 195 | €1.708 | €8.54 | €12.40 |
| 200 + | €1.544 | €7.72 | €57.60 |
*price indicative
- RS Stock No.:
- 233-9808
- Mfr. Part No.:
- 68712614022
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 26 | |
| Product Type | FPC Connector | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | ZIF Top Contact | |
| Contact Position | Top | |
| Insertion Force | ZIF | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | WR-FPC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 26 | ||
Product Type FPC Connector | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type ZIF Top Contact | ||
Contact Position Top | ||
Insertion Force ZIF | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series WR-FPC | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Tin over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-FPC 0.50 mm SMT ZIF Horizontal Top Contact has Stamped contact type.
Insulator Material: LCP
Solder Tabs: Brass
