Amphenol Communications Solutions, SFW 1 mm Pitch 6 Way FPC Connector

Get a bulk buy discount

Add 4000 more to save €248.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

€1,000.00

(exc. VAT)

€1,240.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000€0.50€1,000.00-
4000 +€0.438€876.00€248.00

*price indicative

RS Stock No.:
246-3107
Mfr. Part No.:
SFW6R-2STE1LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

FPC Connector

Number of Contacts

6

Contact Material

Phosphor Bronze

Pitch

1mm

Current

1A

Mount Type

Surface

Voltage

100V

Series

SFW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Contact Plating

Tin Lead

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
MY
The Amphenol ICC flex is versatile economical wire to board connector is compatible with vapour phase and IR reflow soldering process and widely used in many applications with right angle orientation.

100V AC/DC voltage rating

Surface-mount termination

Operating temperature range from -55°C to +105°C

Up to 20 mating cycles durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy