JST, FE Connector 1.25 mm Pitch 6 Way Right Angle Female FPC Connector, LIF Bottom Contact
- RS Stock No.:
- 638-6811
- Mfr. Part No.:
- 06FE-ST-VK-N
- Manufacturer:
- JST
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 638-6811
- Mfr. Part No.:
- 06FE-ST-VK-N
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 6 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Sub Type | FFC | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Contact Position | Same Side | |
| Termination Type | LIF Bottom Contact | |
| Insertion Force | Non-ZIF | |
| Orientation | Right Angle | |
| Voltage | 200V ac, 200V ac | |
| Series | FE Connector | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 2 | |
| Contact Plating | Tin Lead | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 6 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Sub Type FFC | ||
Pitch 1.25mm | ||
Current 1A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Contact Position Same Side | ||
Termination Type LIF Bottom Contact | ||
Insertion Force Non-ZIF | ||
Orientation Right Angle | ||
Voltage 200V ac, 200V ac | ||
Series FE Connector | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 2 | ||
Contact Plating Tin Lead | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
1.25mm FFC Connectors, JST FE Series
A range of compact 1.25mm pitch FFC (flexible flat cable) connectors from JST. The FE series ensures easy, secure cable connection with smooth insertion and reliable contact performance. The connectors are available with from 4 to 40 ways, in both straight (top-entry) and right-angle (side-entry) styles.
• Voltage rating: 100V ac/dc
• Current rating: 1A
• Initial contact resistance: < 20mΩ
• Low insertion force and high contact pressure
• Snap-in connections
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
