JST, FE Connector 1.25 mm Pitch 8 Way Right Angle Female FPC Connector, LIF Bottom Contact

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
638-6833
Mfr. Part No.:
08FE-ST-VK-N
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

8

Product Type

FPC Connector

Contact Material

Copper Alloy

Sub Type

FFC

Pitch

1.25mm

Current

1A

Mount Type

Through Hole

Connector Gender

Female

Contact Position

Same Side

Termination Type

LIF Bottom Contact

Insertion Force

Non-ZIF

Orientation

Right Angle

Voltage

200V ac, 200V ac

Minimum Operating Temperature

-25°C

Series

FE Connector

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Number of Rows

2

Contact Plating

Tin Lead

Housing Material

PBT

COO (Country of Origin):
JP

1.25mm FFC Connectors, JST FE Series


A range of compact 1.25mm pitch FFC (flexible flat cable) connectors from JST. The FE series ensures easy, secure cable connection with smooth insertion and reliable contact performance. The connectors are available with from 4 to 40 ways, in both straight (top-entry) and right-angle (side-entry) styles.

• Voltage rating: 100V ac/dc

• Current rating: 1A

• Initial contact resistance: < 20mΩ

• Low insertion force and high contact pressure

• Snap-in connections

• UL Recognized E60389

• CSA Certified LR20812

• RoHS Compliant

1.25mm FFC


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy