Molex, 5597 1.25 mm Pitch 22 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 670-4345
- Distrelec Article No.:
- 304-56-247
- Mfr. Part No.:
- 39-53-2224
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€25.67
(exc. VAT)
€31.57
(inc. VAT)
In Stock
- 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | €2.567 | €25.67 |
| 200 - 740 | €2.179 | €21.79 |
| 750 - 2990 | €2.12 | €21.20 |
| 3000 - 5990 | €2.064 | €20.64 |
| 6000 + | €2.012 | €20.12 |
*price indicative
- RS Stock No.:
- 670-4345
- Distrelec Article No.:
- 304-56-247
- Mfr. Part No.:
- 39-53-2224
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 22 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 200V | |
| Series | 5597 | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin Bismuth over Nickel | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 22 | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Pitch 1.25mm | ||
Current 1A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 200V | ||
Series 5597 | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin Bismuth over Nickel | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series
5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them Ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals.;These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have TOP contacts
Features and Benefits
• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Staggered solder tails
Product Application Information
These FPC connectors are Ideal for use in electronic automotive applications
