Hirose, 52 500 μm Pitch 60 Way Right Angle Female FPC Connector, Bottom Contact
- RS Stock No.:
- 873-5842
- Mfr. Part No.:
- FH52-60S-0.5SH
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 250 more to save 26%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€25.15
(exc. VAT)
€30.95
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | €5.03 | €25.15 | - |
| 250 - 495 | €3.676 | €18.38 | 26% |
| 500 - 1245 | €3.254 | €16.27 | 35% |
| 1250 - 2495 | €2.776 | €13.88 | 44% |
| 2500 + | €2.58 | €12.90 | 48% |
*price indicative
- RS Stock No.:
- 873-5842
- Mfr. Part No.:
- FH52-60S-0.5SH
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | FPC Connector | |
| Number of Contacts | 60 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Bottom Contact | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Minimum Operating Temperature | -40°C | |
| Series | 52 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type FPC Connector | ||
Number of Contacts 60 | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Bottom Contact | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Minimum Operating Temperature -40°C | ||
Series 52 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
Hirose 0.5mm FH52 Series SMT FPC/FFC Connectors
FH52 series 0.5 mm SMT FPC/FFC ZIF connectors with a mated height of 2.00 mm, robust structure and a high retention force. These FH52 series 0.5 mm FPC/FFC connectors feature a simple to operate rotating flip lock actuator for easy insertion of the FPC/FFC. When the actuator is fully closed it produces a tactile click to confirm it is firmly locked in place. These FPC/FFC connectors feature metal fittings inside the housing to help hold and stabilize the actuator and provide increased retention. Part numbers FH52E have longer L shaped metal fittings which extend out from the connector to allow visual inspection of the solder posts. The contacts of these connectors are designed to hold and stabilize the actuator and also have a 2 point contact structure for increased electrical reliability. Side catches inside the housings guide and temporarily hold tabbed FPC/FFC in place until the flip lock actuator is engaged providing a consistent connection and increased retention. The bottom of the connector is solid without any exposed contacts allowing the connector to be mounted over conductive traces on the PCB for PCB patterning. These FH52 series 0.5 mm FPC/FFC ZIF connectors comply with halogen free standards as defined in IEC 61249-2-21
Features and Benefits
• Low profile mated height of 2 mm
• Easy to use rotating flip lock actuator for easy insertion of FPC
• Metal fittings for increased actuator retention
• Two-point contact design for increased electrical reliability
• Side catches for guidance and retention of tabbed FPC
• Fully moulded structure allows PCB patterning
• Supports automatic pick-n-place mounting
• Accepts standard 0.3 mm FPC
• Halogen free as defined by IEC61249-2-21
Product Application Information
These FH52 series 0.5 mm FPC/FFC ZIF connectors are ideal for use in applications that need a robust FPC/FFC connector. These applications include audio and video recording devices, car navigation and audio, notebook PCs, portable medical devices, optical drives, industrial control units, satellite receivers, LCD TVs, digital TVs and printers
0.5mm FPC/FFC - Hirose
Standards
Halogen free as defined by IEC61249-2-21
