Hirose, 52 500 μm Pitch 32 Way Right Angle Female FPC Connector, Bottom Contact
- RS Stock No.:
- 873-5880
- Mfr. Part No.:
- FH52-32S-0.5SH(99)
- Manufacturer:
- Hirose
Subtotal (1 pack of 5 units)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.348 | €6.74 |
*price indicative
- RS Stock No.:
- 873-5880
- Mfr. Part No.:
- FH52-32S-0.5SH(99)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | FPC Connector | |
| Number of Contacts | 32 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Bottom Contact | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Series | 52 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type FPC Connector | ||
Number of Contacts 32 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Bottom Contact | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Series 52 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
Hirose 0.5mm FH52 Series SMT FPC/FFC Connectors
FH52 series 0.5 mm SMT FPC/FFC ZIF connectors with a mated height of 2.00 mm, robust structure and a high retention force. These FH52 series 0.5 mm FPC/FFC connectors feature a simple to operate rotating flip lock actuator for easy insertion of the FPC/FFC. When the actuator is fully closed it produces a tactile click to confirm it is firmly locked in place. These FPC/FFC connectors feature metal fittings inside the housing to help hold and stabilize the actuator and provide increased retention. Part numbers FH52E have longer L shaped metal fittings which extend out from the connector to allow visual inspection of the solder posts. The contacts of these connectors are designed to hold and stabilize the actuator and also have a 2 point contact structure for increased electrical reliability. Side catches inside the housings guide and temporarily hold tabbed FPC/FFC in place until the flip lock actuator is engaged providing a consistent connection and increased retention. The bottom of the connector is solid without any exposed contacts allowing the connector to be mounted over conductive traces on the PCB for PCB patterning. These FH52 series 0.5 mm FPC/FFC ZIF connectors comply with halogen free standards as defined in IEC 61249-2-21
Features and Benefits
• Low profile mated height of 2 mm
• Easy to use rotating flip lock actuator for easy insertion of FPC
• Metal fittings for increased actuator retention
• Two-point contact design for increased electrical reliability
• Side catches for guidance and retention of tabbed FPC
• Fully moulded structure allows PCB patterning
• Supports automatic pick-n-place mounting
• Accepts standard 0.3 mm FPC
• Halogen free as defined by IEC61249-2-21
Product Application Information
These FH52 series 0.5 mm FPC/FFC ZIF connectors are ideal for use in applications that need a robust FPC/FFC connector. These applications include audio and video recording devices, car navigation and audio, notebook PCs, portable medical devices, optical drives, industrial control units, satellite receivers, LCD TVs, digital TVs and printers
0.5mm FPC/FFC - Hirose
Standards
Halogen free as defined by IEC61249-2-21
