Digilent 410-351-10 Development Board Development Kit AMD Zynq development Board for PetaLinux Tools

Subtotal (1 unit)*

€314.24

(exc. VAT)

€386.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€314.24

*price indicative

RS Stock No.:
698-048
Mfr. Part No.:
410-351-10
Manufacturer:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Product Type

Development Kit

Programmable Logic Technology

FPGA

Kit Classification

Development Kit

For Use With

PetaLinux Tools

Featured Device

AMD Zynq development Board

Kit Name

Development Board

COO (Country of Origin):
TW
The Digilent Development Board combines a dual-core ARM Cortex-A9 processor with FPGA logic, making it Ideal for embedded systems, multimedia processing, and hardware/software co-design.

Dual-core ARM Cortex-A9 processor running at 650 MHz with integrated DDR3 memory controller

HDMI sink and source ports Plus PWM-driven audio output with 3.5 mm jack

Two standard Pmod ports and Arduino/chipKIT shield connector for expansion

512 MB DDR3 memory with 16 MB Quad-SPI flash and microSD slot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy