Microchip CPSOM-MPF300T-FCG484 Adapter Development Tool MPF300T-FCG484 for CP-PROG-BASE
- RS Stock No.:
- 802-927
- Mfr. Part No.:
- CPSOM-MPF300T-FCG484
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€1,717.30
(exc. VAT)
€2,112.28
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,717.30 |
*price indicative
- RS Stock No.:
- 802-927
- Mfr. Part No.:
- CPSOM-MPF300T-FCG484
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Programmable Logic Technology | FPGA | |
| Kit Classification | Development Tool | |
| Product Type | Module | |
| For Use With | CP-PROG-BASE | |
| Featured Device | MPF300T-FCG484 | |
| Kit Name | Adapter | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Programmable Logic Technology FPGA | ||
Kit Classification Development Tool | ||
Product Type Module | ||
For Use With CP-PROG-BASE | ||
Featured Device MPF300T-FCG484 | ||
Kit Name Adapter | ||
- COO (Country of Origin):
- US
The Microchip System on Module Adapter Card developed by Microchip Technology to Interface with the ChipPro programmer baseboard. This hardware component is specifically designed to facilitate the manufacturing and device programming of Polar Fire MPF100 FPGAs within the 325-pin FCSG325 package.
Compatibility with the ChipPro programmer baseboard for streamlined production programming
Support for 11x11 mm FCSG325 package dimensions with 0.5 mm pitch
Related links
- Microchip CPSOM-MPF300T-FCG784 Adapter Development Tool MPF300T-FCG784 for CP-PROG-BASE
- Microchip CPSOM-MPF100T-FCSG325 Adapter Development Tool MPF100T-FCSG325 for CP-PROG-BASE
- Microchip CPSOM-MPF200T-FCSG536 Adapter Development Tool MPF200T-FCSG536 for CP-PROG-BASE
- SEGGER 8.06.10 J-Link RX FINE Adapter Adapter
- SEGGER 8.06.19 J-Link Xilinx Adapter Adapter
- STMicroelectronics STEVAL-MKI175V1 Adapter Board for use with DIP24 Socket
- Renesas Electronics R0E000010CKZ11 Adapter for use with E1 Emulator
- SEGGER 8.06.17 J-Link SiLabs C2 Adapter Adapter
