Microchip FPGA MPFS250T-FCSG536I PolarFire SoC 254000 Cells, 536-Pin LFBGA

Subtotal (1 unit)*

€385.38

(exc. VAT)

€474.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€385.38

*price indicative

RS Stock No.:
352-079
Mfr. Part No.:
MPFS250T-FCSG536I
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

FPGA

Series

PolarFire SoC

Number of Logic Cells

254000

Package Type

LFBGA

Minimum Supply Voltage

500mV

Maximum Supply Voltage

1.13V

Pin Count

536

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

COO (Country of Origin):
KR
The Microchip PolarFire SoC device features an industrial temperature range from -40°C to 100°C TJ, an extended commercial temperature range from 0°C to 100°C TJ, an AECQ-100 qualified temperature range from -40°C to 125°C TJ, and a military temperature range from -55°C to 125°C TJ. These devices come with a standard speed grade STD and a -1 speed grade offering higher performance.

Single core supply VDD operates at 1.0V for lower power or 1.05V for higher performance

Transceiver core supply VDDA operates at 1.0V or 1.05V

Core operating voltage is selected while creating the Libero project

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy