Microchip FPGA MPF500T-1FCG1152I PolarFire 481000 Cells, 33000000 bit 1152-Pin BGA
- RS Stock No.:
- 352-205
- Mfr. Part No.:
- MPF500T-1FCG1152I
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€1,145.03
(exc. VAT)
€1,408.39
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,145.03 |
*price indicative
- RS Stock No.:
- 352-205
- Mfr. Part No.:
- MPF500T-1FCG1152I
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | FPGA | |
| Series | PolarFire | |
| Number of Logic Cells | 481000 | |
| Minimum Supply Voltage | 970mV | |
| Package Type | BGA | |
| Pin Count | 1152 | |
| Maximum Supply Voltage | 3.46V | |
| Number of RAM Bits | 33000000bit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type FPGA | ||
Series PolarFire | ||
Number of Logic Cells 481000 | ||
Minimum Supply Voltage 970mV | ||
Package Type BGA | ||
Pin Count 1152 | ||
Maximum Supply Voltage 3.46V | ||
Number of RAM Bits 33000000bit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip PolarFire FPGAs deliver the industrys lowest power at mid-range densities with exceptional security and reliability. Features 12.7G transceivers and offers up to 50% lower power than competing mid-range FPGAs. The devices are ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.
481K logic elements
1480 Math blocks (18x18 MACC)
Total RAM 33 Mbits
Memory uPROM 513 Kbits
DLL or PLL 8 each
24 SERDES lanes
2 PCIe Endpoints or Root ports
584 User I/O
Related links
- Microchip FPGA MPF500T-1FCG784I PolarFire 481000 Cells, 33000000 bit 784-Pin BGA
- Microchip FPGA MPF500T-1FCG1152E 481000 Cells, 33000 kB 1152-Pin BGA
- Microchip FPGA MPF500T-FCG1152I 481000 Cells, 33000 kB 1152-Pin BGA
- Microchip FPGA MPF500T-FCG1152E 481000 Cells, 33000 kB 1152-Pin BGA
- Microchip FPGA MPFS250T-1FCG1152I PolarFire SoC 254000 Cells, 1152-Pin BGA
- Microchip FPGA MPF500TS-1FCG1152I 481000 Cells, 33000 kB 1152-Pin BGA
- Microchip FPGA MPF300T-FCG1152E PolarFire 300000 Cells, 20600000 bit 1152-Pin BGA
- Microchip FPGA MPF500T-FCG784E 481000 Cells, 33000 kB 784-Pin BGA
