Microchip FPGA MPFS250T-1FCG1152I PolarFire SoC 254000 Cells, 1152-Pin BGA
- RS Stock No.:
- 352-214
- Mfr. Part No.:
- MPFS250T-1FCG1152I
- Manufacturer:
- Microchip
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 352-214
- Mfr. Part No.:
- MPFS250T-1FCG1152I
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PolarFire SoC | |
| Product Type | FPGA | |
| Number of Logic Cells | 254000 | |
| Package Type | BGA | |
| Minimum Supply Voltage | 500mV | |
| Maximum Supply Voltage | 3.8V | |
| Pin Count | 1152 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PolarFire SoC | ||
Product Type FPGA | ||
Number of Logic Cells 254000 | ||
Package Type BGA | ||
Minimum Supply Voltage 500mV | ||
Maximum Supply Voltage 3.8V | ||
Pin Count 1152 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip PolarFire SoC FPGA is built on the award-winning PolarFire FPGA architecture and is the first SoC FPGA with a deterministic, coherent RISC-V CPU cluster and a deterministic L2 memory subsystem enabling Linux and real-time applications. The family delivers up to 50% lower power than alternative FPGAs and spans from 23k to 461k logic elements and features 12.7G transceivers.
254K logic elements (4-input LUT plus DFF)
784 Math blocks (18x18 MACC)
16 SerDes lanes of 12.7 Gbps
Related links
- Microchip FPGA MPFS250T-1FCVG484I PolarFire SoC 254000 Cells, 1152-Pin 484
- Microchip FPGA MPFS250T-FCVG784E PolarFire SoC 254000 Cells, 784-Pin BGA
- Microchip FPGA MPFS250T-FCSG536I PolarFire SoC 254000 Cells, 536-Pin LFBGA
- Microchip FPGA MPFS250T-FCG1152I MPFS250T 254000 Cells, 64 bit 1152-Pin BGA
- Microchip FPGA MPFS250T-FCG1152E MPFS250T 254000 Cells, 64 bit 1152-Pin BGA
- Microchip FPGA MPFS250T-1FCG1152E MPFS250T 254000 Cells, 64 bit 1152-Pin BGA
- Microchip FPGA MPF500T-1FCG1152I PolarFire 481000 Cells, 33000000 bit 1152-Pin BGA
- Microchip FPGA MPFS250TS-1FCG1152I MPFS250TS 254000 Cells, 17600 kB 1152-Pin BGA
