Microchip FPGA MPFS250T-FCVG784E PolarFire SoC 254000 Cells, 784-Pin BGA
- RS Stock No.:
- 352-313
- Mfr. Part No.:
- MPFS250T-FCVG784E
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€254.89
(exc. VAT)
€313.51
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.89 |
*price indicative
- RS Stock No.:
- 352-313
- Mfr. Part No.:
- MPFS250T-FCVG784E
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | FPGA | |
| Series | PolarFire SoC | |
| Number of Logic Cells | 254000 | |
| Minimum Supply Voltage | 500mV | |
| Package Type | BGA | |
| Pin Count | 784 | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type FPGA | ||
Series PolarFire SoC | ||
Number of Logic Cells 254000 | ||
Minimum Supply Voltage 500mV | ||
Package Type BGA | ||
Pin Count 784 | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip PolarFire SoC FPGA is built on the award-winning PolarFire FPGA architecture and is the first SoC FPGA with a deterministic, coherent RISC-V CPU cluster and a deterministic L2 memory subsystem enabling Linux and real-time applications. The family delivers up to 50% lower power than alternative FPGAs and spans from 23k to 461k logic elements and features 12.7G transceivers.
254K logic elements (4-input LUT plus DFF)
784 Math blocks (18x18 MACC)
16 SerDes lanes of 12.7 Gbps
Related links
- Microchip FPGA MPFS250T-1FCG1152I PolarFire SoC 254000 Cells, 1152-Pin BGA
- Microchip FPGA MPFS250T-FCSG536I PolarFire SoC 254000 Cells, 536-Pin LFBGA
- Microchip FPGA MPFS250T-1FCVG484I PolarFire SoC 254000 Cells, 1152-Pin 484
- Microchip FPGA MPFS250T-1FCVG784I MPFS250T 254000 Cells, 64 bit 784-Pin BGA
- Microchip FPGA MPFS250T-1FCVG784E MPFS250T 254000 Cells, 64 bit 784-Pin BGA
- Microchip FPGA MPFS250T-FCVG784I MPFS250T 254000 Cells, 64 bit 784-Pin BGA
- Microchip FPGA MPFS250TL-FCVG784E MPFS250TL 254000 Cells, 64 bit 784-Pin BGA
- Microchip FPGA MPFS250T-FCG1152I MPFS250T 254000 Cells, 64 bit 1152-Pin BGA
