Infineon 16 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B016Q-SXE
- RS Stock No.:
- 273-7315
- Mfr. Part No.:
- CY15B016Q-SXE
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.82
(exc. VAT)
€8.38
(inc. VAT)
In Stock
- 442 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €3.41 | €6.82 | - |
| 10 - 18 | €3.07 | €6.14 | 9% |
| 20 + | €2.97 | €5.94 | 12% |
*price indicative
- RS Stock No.:
- 273-7315
- Mfr. Part No.:
- CY15B016Q-SXE
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 16kB | |
| Product Type | FRAM | |
| Organisation | 2K x 8 bit | |
| Interface Type | Serial-SPI | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 16MHz | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 3.6V | |
| Number of Bits per Word | 8 | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 3V | |
| Number of Words | 2k | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 16kB | ||
Product Type FRAM | ||
Organisation 2K x 8 bit | ||
Interface Type Serial-SPI | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 16MHz | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 3.6V | ||
Number of Bits per Word 8 | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 3V | ||
Number of Words 2k | ||
The Infineon FRAM is a 16 Kbit non volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or FRAM is non volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead, and system level reliability problems caused by serial flash, EEPROM, and other non volatile memories.
RoHS compliant
Low voltage operation
Low power consumption
AEC Q100 Grade 1 compliant
Sophisticated write protection scheme
Software protection using write disable instruction
Related links
- Infineon 16 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B016Q-SXE
- Infineon 16 kB Serial-SPI FRAM 8-Pin SOIC-8
- Infineon 16 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B016Q-SXET
- Infineon 128 kB Serial-SPI FRAM 8-Pin SOIC-8
- Infineon 16 kB Serial-SPI Serial (SPI) Automotive FRAM 8-Pin SOIC-8
- Infineon 16 kB Serial-SPI Serial (SPI) Automotive FRAM 8-Pin SOIC-8, FM25C160B-G
- Infineon 128 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B128Q-SXE
- Infineon 4 kB Serial-SPI FRAM 8-Pin SOIC
