Infineon 1 MB I2C FRAM 8-Pin SOIC-8, FM24VN10-G
- RS Stock No.:
- 273-7382
- Mfr. Part No.:
- FM24VN10-G
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 194 more to save 12%
View bulk pricing optionsSubtotal (1 tube of 97 units)*
€991.73
(exc. VAT)
€1,219.87
(inc. VAT)
In Stock
- 873 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 97 - 97 | €10.224 | €991.73 | - |
| 194 + | €8.997 | €872.71 | 12% |
*price indicative
- RS Stock No.:
- 273-7382
- Mfr. Part No.:
- FM24VN10-G
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 1MB | |
| Product Type | FRAM | |
| Organisation | 128K x 8 bit | |
| Interface Type | I2C | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 3.4MHz | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 3.6V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Number of Words | 128k | |
| Minimum Supply Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 1MB | ||
Product Type FRAM | ||
Organisation 128K x 8 bit | ||
Interface Type I2C | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 3.4MHz | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Maximum Supply Voltage 3.6V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Number of Words 128k | ||
Minimum Supply Voltage 2V | ||
Infineon FRAM, 1MB Memory Size, I2C Interface - FM24VN10-G
This FRAM is a non-volatile memory device intended for serial data storage in embedded systems. It operates across a low-voltage supply range and communicates via an industry-standard serial bus. The device is supplied in a Compact SOIC-8 package suitable for board-mounted applications and is manufactured to meet RoHS environmental standards.
Features and Benefits:
• 2V to 3.6V supply enables low-voltage system integration
• 3.4MHz clock supports high-speed serial transfers
• 8-bit data bus simplifies byte-oriented communication
• -40°C to 85°C rating suits extended temperature environments
• 128k words organisation provides 1MB addressable storage
• 3.4MHz clock supports high-speed serial transfers
• 8-bit data bus simplifies byte-oriented communication
• -40°C to 85°C rating suits extended temperature environments
• 128k words organisation provides 1MB addressable storage
Applications
• Suitable for non-volatile logging in embedded controllers
• Ideal for low-voltage sensor-data buffering on boards
• Used with microcontrollers requiring fast I2C storage
• Can be used for configuration storage in industrial modules
• Suitable for Compact SOIC-8 designs with limited board area
• Ideal for low-voltage sensor-data buffering on boards
• Used with microcontrollers requiring fast I2C storage
• Can be used for configuration storage in industrial modules
• Suitable for Compact SOIC-8 designs with limited board area
What supply voltage range does it accept?
It operates from 2V up to 3.6V.
Which serial protocol does it use for communication?
Communication is via an I2C serial interface.
How is the memory organised for software addressing?
Memory is arranged as 128K x 8-bit words, providing 1MB capacity.
What temperature conditions can it operate under?
The device functions between -40°C and 85°C.
What packaging and lead count does it use?
It is supplied in an SOIC-8 package with eight pins.
Related links
- Infineon 1 MB Serial-I2C FRAM 8-Pin SOIC-8
- Infineon 16 MB Serial-I2C FRAM 8-Pin SOIC
- Infineon 16 MB Serial-I2C FRAM 8-Pin SOIC, FM24V10-GTR
- Infineon 1 MB 2 Wire I2C FRAM 8-Pin SOIC
- Infineon 1 MB 2 Wire I2C FRAM 8-Pin SOIC, FM24V10-G
- Infineon 16 kB Serial-I2C FRAM 8-Pin SOIC-8, FM24C16B-G
- Infineon 16 kB Serial-I2C FRAM 8-Pin SOIC-8
- Infineon 4 kB Serial-I2C FRAM 8-Pin SOIC-8
