Infineon 1 MB I2C FRAM 8-Pin SOIC-8, FM24VN10-G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.65

(exc. VAT)

€14.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 969 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.65
10 - 24€10.99
25 - 49€10.69
50 - 99€10.47
100 +€9.41

*price indicative

RS Stock No.:
273-7383
Mfr. Part No.:
FM24VN10-G
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

FRAM

Memory Size

1MB

Organisation

128K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Maximum Clock Frequency

3.4MHz

Package Type

SOIC-8

Pin Count

8

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Maximum Supply Voltage

3.6V

Automotive Standard

No

Number of Bits per Word

8

Minimum Supply Voltage

2V

Minimum Operating Temperature

-40°C

Number of Words

128k

Infineon FRAM, 1MB Memory Size, I2C Interface - FM24VN10-G


This FRAM is a non-volatile memory device intended for serial data storage in embedded systems. It operates across a low-voltage supply range and communicates via an industry-standard serial bus. The device is supplied in a Compact SOIC-8 package suitable for board-mounted applications and is manufactured to meet RoHS environmental standards.

Features and Benefits:


• 2V to 3.6V supply enables low-voltage system integration
• 3.4MHz clock supports high-speed serial transfers
• 8-bit data bus simplifies byte-oriented communication
• -40°C to 85°C rating suits extended temperature environments
• 128k words organisation provides 1MB addressable storage

Applications


• Suitable for non-volatile logging in embedded controllers
• Ideal for low-voltage sensor-data buffering on boards
• Used with microcontrollers requiring fast I2C storage
• Can be used for configuration storage in industrial modules
• Suitable for Compact SOIC-8 designs with limited board area

What supply voltage range does it accept?


It operates from 2V up to 3.6V.

Which serial protocol does it use for communication?


Communication is via an I2C serial interface.

How is the memory organised for software addressing?


Memory is arranged as 128K x 8-bit words, providing 1MB capacity.

What temperature conditions can it operate under?


The device functions between -40°C and 85°C.

What packaging and lead count does it use?


It is supplied in an SOIC-8 package with eight pins.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy