Eaton 400A 0.001 x 0.001 x 0.001 in Blade Fuse Holder, 600V
- RS Stock No.:
- 261-647
- Mfr. Part No.:
- JM60400-1CR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,418.33
(exc. VAT)
€1,744.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,418.33 |
*price indicative
- RS Stock No.:
- 261-647
- Mfr. Part No.:
- JM60400-1CR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Fuse Type | Blade | |
| Product Type | Fuse Holder | |
| Fuse Size | 0.001 x 0.001 x 0.001 in | |
| Number of Fuses | 1 | |
| Current Rating | 400A | |
| Voltage | 600V | |
| Standards/Approvals | UL, RoHS, CSA, CE | |
| Series | Bussmann | |
| Holder Terminal Type | Knife Blade End | |
| Compatible Fuse Class | Class J | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Fuse Type Blade | ||
Product Type Fuse Holder | ||
Fuse Size 0.001 x 0.001 x 0.001 in | ||
Number of Fuses 1 | ||
Current Rating 400A | ||
Voltage 600V | ||
Standards/Approvals UL, RoHS, CSA, CE | ||
Series Bussmann | ||
Holder Terminal Type Knife Blade End | ||
Compatible Fuse Class Class J | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Eaton Fuse Holder, 400A Current Rating, 600V Voltage - JM60400-1CR
This fuse holder provides a single-pole mounting solution for blade-style Class J fuses in industrial electrical systems. It is intended for high-current protection circuits where a robust connection and straightforward fuse replacement are required, operating at system voltages up to 600V and accommodating a single fuse element.
Features & Benefits
• 400A rating enables high-current circuit protection
• Knife blade Terminal allows secure, low-resistance connection
• Single-fuse configuration simplifies installation and serviceability
• Blade fuse compatibility supports Class J protection standards
• Meets multiple approvals for recognised safety integration
• Knife blade Terminal allows secure, low-resistance connection
• Single-fuse configuration simplifies installation and serviceability
• Blade fuse compatibility supports Class J protection standards
• Meets multiple approvals for recognised safety integration
**Applications**
• Suitable for switchgear and distribution panels requiring Class J protection
• Ideal for motor control centres in industrial automation systems
• Used with high-current feeders in electrical distribution networks
• Can be used for serviceable protection points in mechanical plant installations
• Ideal for motor control centres in industrial automation systems
• Used with high-current feeders in electrical distribution networks
• Can be used for serviceable protection points in mechanical plant installations
What voltage range can it be used at in fixed installations?
It is rated for systems up to 600V, making it suitable for typical low-voltage industrial distribution.
How many fuse elements does it accommodate and what type are they?
It houses one blade-style fuse designed for the Class J family of fuses.
What Terminal format is provided for power connections?
The unit uses a knife blade end Terminal for the incoming or outgoing conductor interface.
Which current class is this intended to protect in high-load applications?
It is specified for 400A operation suitable for substantial current-carrying circuits.
