Eaton 600A 9.25 x 6 in, Screw Blade Fuse Holder, 600V
- RS Stock No.:
- 261-913
- Mfr. Part No.:
- JM60600-1CR
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
€3,420.00
(exc. VAT)
€4,206.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,420.00 | €1,140.00 |
*price indicative
- RS Stock No.:
- 261-913
- Mfr. Part No.:
- JM60600-1CR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Fuse Type | Blade | |
| Product Type | Fuse Holder | |
| Fuse Size | 9.25 x 6 in | |
| Number of Fuses | 1 | |
| Current Rating | 600A | |
| Voltage | 600V | |
| Mount Type | Screw | |
| Standards/Approvals | CSA, CE, UL, RoHS | |
| Holder Terminal Type | Knife Blade End | |
| Compatible Fuse Class | Class J | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Fuse Type Blade | ||
Product Type Fuse Holder | ||
Fuse Size 9.25 x 6 in | ||
Number of Fuses 1 | ||
Current Rating 600A | ||
Voltage 600V | ||
Mount Type Screw | ||
Standards/Approvals CSA, CE, UL, RoHS | ||
Holder Terminal Type Knife Blade End | ||
Compatible Fuse Class Class J | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Eaton Fuse Holder, 600A Current Rating, 600V Voltage - JM60600-1CR
This fuse holder provides a secure mounting solution for single-pole blade fuses in industrial electrical systems. It is designed for heavy-duty circuits where high continuous current and a robust connection method are required, and it operates at distribution voltages common in industrial installations.
Features & Benefits
• 600A current rating supports high continuous load requirements
• Rated for 600V enabling use in medium-voltage distribution systems
• Accepts Class J blade fuses for Compact high-interrupting protection
• Knife-blade Terminal ensures low-resistance contact and easy insertion
• Screw mounting affords rigid installation in panel and busbar assemblies
• Single-fuse configuration simplifies replacement and circuit isolation
• Rated for 600V enabling use in medium-voltage distribution systems
• Accepts Class J blade fuses for Compact high-interrupting protection
• Knife-blade Terminal ensures low-resistance contact and easy insertion
• Screw mounting affords rigid installation in panel and busbar assemblies
• Single-fuse configuration simplifies replacement and circuit isolation
**Applications**
• Suitable for protecting motor control circuits in automation cabinets
• Ideal for distribution panels in manufacturing facilities
• Used with blade fuses in switchgear and MCC assemblies
• Can be used for high-current feeder protection in industrial plants
• Ideal for distribution panels in manufacturing facilities
• Used with blade fuses in switchgear and MCC assemblies
• Can be used for high-current feeder protection in industrial plants
How large a fuse does it accommodate?
The fitting accepts blade-type fuses with a face size of 9.25x6in for compatibility with specified Class J devices.
What Terminal Interface is provided for conductors or bus connections?
It uses a knife-blade end Terminal arrangement to Interface with mating bus or cable lug hardware.
How many fuses can be mounted in a single unit?
It is a single-pole holder designed to carry one fuse for individual-circuit protection.
Can this be used as a direct replacement for existing holders?
It is suitable as a replacement provided the installation requires a single 9.25x6in blade fuse with 600A/600V ratings and compatible mounting.
Related links
- Eaton 400A 0.001 x 0.001 x 0.001 in Blade Fuse Holder, 600V
- Eaton 100A 250V
- Eaton 30A Base Mount Fuse Holder, 600V
- Eaton 25A Base Mount Fuse Holder, 600V
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Eaton 60A Fuse Holder 600V
- Eaton 30A Panel Mount Fuse Holder for 10 x 38mm Fuse 600V ac
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
