Eaton 15A Fuse Holder, 4P-Pole for 0.001 x 0.001 x 0.001 in, 125V
- RS Stock No.:
- 261-644
- Mfr. Part No.:
- HLS-04-SL
- Manufacturer:
- Eaton
Subtotal (1 pack of 300 units)*
€7,590.00
(exc. VAT)
€9,335.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7,590.00 | €25.30 |
*price indicative
- RS Stock No.:
- 261-644
- Mfr. Part No.:
- HLS-04-SL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Voltage | 125V | |
| Number of Poles | 4 | |
| Compatible Fuse Size | 0.001 x 0.001 x 0.001 in | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Contact Material | Tin Plated Bifurcated Copper | |
| Terminal Type | Tin Plated Bifurcated Copper Terminal | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Voltage 125V | ||
Number of Poles 4 | ||
Compatible Fuse Size 0.001 x 0.001 x 0.001 in | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
Contact Material Tin Plated Bifurcated Copper | ||
Terminal Type Tin Plated Bifurcated Copper Terminal | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Eaton Fuse Holder, 15A Current, 125V Voltage - HLS-04-SL
This fuse holder provides a secure mounting solution for four fuses in electrical assemblies, designed for use where compact, multi-pole protection is required. It operates within common low-voltage control circuits and is configured to accept small-format fuses while delivering standard line-level switching for industrial and automation equipment.
Features & Benefits
• Rated for 15 A continuous current to handle high-load circuits
• 125V voltage rating suitable for low-voltage distribution systems
• Four poles allow simultaneous multi-circuit protection
• Tin-plated bifurcated copper terminals ensure consistent contact performance
• Terminal plating resists surface oxidation for extended serviceability
• 125V voltage rating suitable for low-voltage distribution systems
• Four poles allow simultaneous multi-circuit protection
• Tin-plated bifurcated copper terminals ensure consistent contact performance
• Terminal plating resists surface oxidation for extended serviceability
**Applications**
• Suitable for control panels in automation systems
• Ideal for distribution blocks in electrical cabinets
• Used for protection in industrial machinery circuits
• Can be used for PCB-mounted fuse arrangements in assemblies
• Ideal for distribution blocks in electrical cabinets
• Used for protection in industrial machinery circuits
• Can be used for PCB-mounted fuse arrangements in assemblies
What is the expected electrical load capability?
It is specified to carry currents up to 15A at its rated system voltage.
Which Terminal construction is used for connection reliability?
The product uses bifurcated copper terminals with a tin plating to promote reliable electrical contact.
How many independent circuits can be protected simultaneously?
Four separate poles are provided, allowing protection of four individual circuits.
Related links
- Eaton 15A Fuse Holder 125V
- Eaton 15A Fuse Holder 125V
- Eaton 15A Tin Plated Bifurcated Copper Fuse Holder, 0.001 x 0.001 in
- Eaton 15A Fuse Holder, 125V ac
- Eaton 15A Fuse Holder 60V
- Eaton 15A 0.001 x 0.001 in Fuse Block, 600V
- Eaton 400A 0.001 x 0.001 x 0.001 in Blade Fuse Holder, 600V
- Eaton 600A Cartridge Fuse, 0.001 x 0.001 in
